ROHM RQ1A070AP Type P-Channel MOSFET, 7 A, -12 V Enhancement, 8-Pin TSMT-8 RQ1A070APTR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-6781
Mfr. Part No.:
RQ1A070APTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

-12V

Series

RQ1A070AP

Package Type

TSMT-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

48mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

80nC

Maximum Gate Source Voltage Vgs

0mV

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.5W

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

2.5mm

Length

3.1mm

Height

800μm

RoHS Status: Exempt

COO (Country of Origin):
JP
MOSFETs are made as ultra-low ON-resistance by the micro-processing technologies suitable for mobile equipment for low current consumption. In wide lineup including compact type, high-power type and complex type to meet in the market

Low voltage(1.5V) drive type

Pch Small-signal MOSFET

Small Surface Mount Package

Pb Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy