Nexperia N-Channel MOSFET, 37 A, 1.2 kV Enhancement, 3-Pin TO-247 NSF060120L3A0Q
- RS Stock No.:
- 219-463
- Mfr. Part No.:
- NSF060120L3A0Q
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$26.18
(exc. GST)
$28.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 448 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | $26.18 |
| 10 - 99 | $23.57 |
| 100 + | $21.75 |
*price indicative
- RS Stock No.:
- 219-463
- Mfr. Part No.:
- NSF060120L3A0Q
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 37A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Mount Type | PCB | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 37A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Mount Type PCB | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Nexperia SiC Power MOSFET comes in a compact 3-pin TO-247-3L plastic package for through hole mounting on PCBs. Its excellent RDS(on) temperature stability and fast switching speed make it ideal for high-power, high-voltage industrial applications, including electric vehicle charging infrastructure, photovoltaic inverters, and motor drives.
Fast reverse recovery
Fast switching speed
Temperature independent turn off switching losses
Very fast and robust intrinsic body diode
Related links
- Nexperia Type N-Channel MOSFET 3-Pin TO-247
- Nexperia Type N-Channel MOSFET 4-Pin TO-247
- Nexperia Type N-Channel MOSFET 4-Pin TO-247 NSF030120L4A0Q
- Nexperia Type N-Channel MOSFET 4-Pin TO-247 NSF060120L4A0Q
- onsemi NVH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 NVH4L080N120SC1
- Infineon Type N-Channel MOSFET, 1200 V N TO-247 IMZ120R060M1HXKSA1
- Infineon Type N-Channel MOSFET, 1200 V N TO-247
- Infineon F4-17MR12W1M1HP_B76 Type N-Channel MOSFET 1200 V Enhancement EasyPACK F433MR12W1M1HB76BPSA1
