Infineon N-Channel MOSFET, 1.2 kV N TO-247 IMZ120R060M1HXKSA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

$337.17

(exc. GST)

$370.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 30$11.239$337.17
60 - 60$10.115$303.45
90 +$9.104$273.12

*price indicative

RS Stock No.:
258-3763
Mfr. Part No.:
IMZ120R060M1HXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Drain Source Voltage Vds

1.2kV

Package Type

TO-247

Mount Type

Surface

Maximum Drain Source Resistance Rds

9.8mΩ

Channel Mode

N

Forward Voltage Vf

5.2V

Standards/Approvals

No

Automotive Standard

No

The Infineon CoolSiC 1200 V, 60 mΩ SiC MOSFET in TO247-4 package build on a state-of-the-art trench semiconductor process optimized to combine performance with reliability. In comparison to traditional silicon based switches like IGBTs and MOSFETs, the SiC MOSFET offers a series of advantages. These include, the lowest gate charge and device capacitance levels seen in 1200 V switches, no reverse recovery losses of the internal commutation proof body diode, temperature independent low switching losses, and threshold-free on-state characteristic. CoolSiC MOSFETs are ideal for hard- and resonant-switching topologies like power factor correction circuits, bi-directional topologies and DC-DC converters or DC-AC inverters.

Wide gate-source voltage range

Robust and low loss body diode rated for hard commutation

Temperature independent turn-off switching losses

Highest efficiency

Reduced cooling effort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy