STMicroelectronics SCTWA40N12G24AG N-Channel MOSFET, 33 A, 1.2 kV Enhancement, 4-Pin Hip-247
- RS Stock No.:
- 214-973
- Mfr. Part No.:
- SCTWA40N12G24AG
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$26.71
(exc. GST)
$29.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 30 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $26.71 |
*price indicative
- RS Stock No.:
- 214-973
- Mfr. Part No.:
- SCTWA40N12G24AG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 33A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | Hip-247 | |
| Series | SCTWA40N12G24AG | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 105mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Power Dissipation Pd | 290W | |
| Typical Gate Charge Qg @ Vgs | 63nC | |
| Forward Voltage Vf | 3.4V | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 33A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type Hip-247 | ||
Series SCTWA40N12G24AG | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 105mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Power Dissipation Pd 290W | ||
Typical Gate Charge Qg @ Vgs 63nC | ||
Forward Voltage Vf 3.4V | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics SCTWA40N12G24AG Type N-Channel MOSFET 1200 V Enhancement, 4-Pin Hip-247 SCTWA40N12G24AG
- STMicroelectronics SCTWA70N120G2V-4 Type N-Channel MOSFET 1200 V Enhancement, 4-Pin Hip-247 SCTWA70N120G2V-4
- STMicroelectronics SCTW Type N-Channel MOSFET 1200 V Enhancement, 4-Pin Hip-247
- STMicroelectronics SCTW Type N-Channel MOSFET 1200 V Enhancement, 4-Pin Hip-247 SCTWA60N120G2-4
- STMicroelectronics SCTWA70N120G2V-4 Type N-Channel MOSFET 1200 V Enhancement, 4-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin Hip-247-4 SCT040W120G3-4
- STMicroelectronics STPOWER Gen3 SiC MOSFET Type N-Channel 1200 V Enhancement, 4-Pin Hip-247-4 SCT025W120G3-4
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247
