STMicroelectronics SCT N-Channel MOSFET, 33 A, 1.2 kV Depletion, 3-Pin Hip-247 SCTW40N120G2VAG
- RS Stock No.:
- 202-5489
- Mfr. Part No.:
- SCTW40N120G2VAG
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 150 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$812.55
(exc. GST)
$893.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 July 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 120 | $27.085 | $812.55 | - |
| 150 + | $26.191 | $785.73 | 3% |
*price indicative
- RS Stock No.:
- 202-5489
- Mfr. Part No.:
- SCTW40N120G2VAG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 33A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | SCT | |
| Package Type | Hip-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.105Ω | |
| Channel Mode | Depletion | |
| Maximum Power Dissipation Pd | 290W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Forward Voltage Vf | 3.4V | |
| Typical Gate Charge Qg @ Vgs | 63nC | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Length | 15.75mm | |
| Height | 34.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 33A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series SCT | ||
Package Type Hip-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.105Ω | ||
Channel Mode Depletion | ||
Maximum Power Dissipation Pd 290W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 22V | ||
Forward Voltage Vf 3.4V | ||
Typical Gate Charge Qg @ Vgs 63nC | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Length 15.75mm | ||
Height 34.95mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247 SCTW40N120G2VAG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247 SCTWA20N120
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247 SCT10N120
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247 SCT50N120
- STMicroelectronics SCT Type N-Channel MOSFET Modules 1200 V Depletion, 3-Pin Hip-247 SCTWA30N120
