STMicroelectronics STPOWER Gen3 SiC MOSFET N-Channel, 56 A, 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT025W120G3-4
- RS Stock No.:
- 671-937
- Mfr. Part No.:
- SCT025W120G3-4
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 671-937
- Mfr. Part No.:
- SCT025W120G3-4
- Brand:
- STMicroelectronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STPOWER Gen3 SiC MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current (Id) | 56 A | |
| Maximum Drain Source Voltage (Vds) | 1.2 kV | |
| Channel Mode | Enhancement | |
| Pin Count | 4 | |
| Package Type | Hip-247-4 | |
| Automotive Standard | AEC-Q101 | |
| Height | 5.15 mm | |
| Length | 35.9 mm | |
| Maximum Drain Source Resistance (Rds) | 37 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 22 V | |
| Maximum Operating Temperature | 200 °C | |
| Maximum Power Dissipation (Pd) | 389 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 73 nC | |
| Width | 15.9 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STPOWER Gen3 SiC MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current (Id) 56 A | ||
Maximum Drain Source Voltage (Vds) 1.2 kV | ||
Channel Mode Enhancement | ||
Pin Count 4 | ||
Package Type Hip-247-4 | ||
Automotive Standard AEC-Q101 | ||
Height 5.15 mm | ||
Length 35.9 mm | ||
Maximum Drain Source Resistance (Rds) 37 mΩ | ||
Maximum Gate Source Voltage (Vgs) 22 V | ||
Maximum Operating Temperature 200 °C | ||
Maximum Power Dissipation (Pd) 389 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 73 nC | ||
Width 15.9 mm | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STPOWER Gen3 SiC MOSFET Type N-Channel 900 V Enhancement, 3-Pin HIP-247-3 SCT012W90G3AG
- STMicroelectronics STPOWER Gen3 SiC Type N-Channel 40 V Enhancement, 4-Pin Hip-247-4 STL140N4LF8
- STMicroelectronics Sct N channel-Channel Power MOSFET 1200 V Enhancement, 4-Pin Hip-247-4 SCT025W120G3-4
- STMicroelectronics STPOWER Gen3 SiC MOSFET Type N-Channel 650 V Enhancement, 7-Pin HU3PAK SCT018HU65G3AG
- STMicroelectronics STPOWER Gen3 SiC MOSFET Type N-Channel 650 V Enhancement, 7-Pin H2PAK-7 SCT018H65G3-7
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin Hip-247-4 SCT040W120G3-4
- STMicroelectronics SCT 1 Type N-Channel MOSFET Enhancement, 4-Pin Hip-247-4 SCT070W120G3-4
- STMicroelectronics SCT019 N channel-Channel Power MOSFET 1200 V Enhancement, 4-Pin Hip-247-4 SCT019W120G3-4AG
