STMicroelectronics SCTW N-Channel MOSFET, 60 A, 1.2 kV Enhancement, 4-Pin Hip-247 SCTWA60N120G2-4
- RS Stock No.:
- 230-0094
- Mfr. Part No.:
- SCTWA60N120G2-4
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-0094
- Mfr. Part No.:
- SCTWA60N120G2-4
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | Hip-247 | |
| Series | SCTW | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 52mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Maximum Power Dissipation Pd | 388W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 15.9mm | |
| Height | 21.1mm | |
| Width | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type Hip-247 | ||
Series SCTW | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 52mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 22V | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Maximum Power Dissipation Pd 388W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 15.9mm | ||
Height 21.1mm | ||
Width 5.1mm | ||
Automotive Standard No | ||
The STMicroelectronics SCTWA60N is silicon carbide power MOSFET device has been developed using STs advanced and innovative 2nd generation SiC MOSFET technology. The device features remarkably low on-resistance per unit area and very good switching performance. The variation of switching loss is almost independent of junction temperature.
Very fast and robust intrinsic body diode
Extremely low gate charge and input capacitance
Source sensing pin for increased efficiency
Related links
- STMicroelectronics SCTW Type N-Channel MOSFET 1200 V Enhancement, 4-Pin Hip-247
- STMicroelectronics SCTWA70N120G2V-4 Type N-Channel MOSFET 1200 V Enhancement, 4-Pin Hip-247 SCTWA70N120G2V-4
- STMicroelectronics SCTWA40N12G24AG Type N-Channel MOSFET 1200 V Enhancement, 4-Pin Hip-247 SCTWA40N12G24AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin Hip-247-4 SCT040W120G3-4
- STMicroelectronics SCTWA70N120G2V-4 Type N-Channel MOSFET 1200 V Enhancement, 4-Pin Hip-247
- STMicroelectronics STPOWER Gen3 SiC MOSFET Type N-Channel 1200 V Enhancement, 4-Pin Hip-247-4 SCT025W120G3-4
- STMicroelectronics SCTWA40N12G24AG Type N-Channel MOSFET 1200 V Enhancement, 4-Pin Hip-247
- STMicroelectronics SCT019 N channel-Channel Power MOSFET 1200 V Enhancement, 4-Pin Hip-247-4 SCT019W120G3-4AG
