IXYS HiperFET, Polar N-Channel MOSFET, 120 A, 150 V Enhancement, 3-Pin TO-247 IXFH120N15P

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$18.05

(exc. GST)

$19.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 7$18.05-
8 - 14$17.592%
15 +$17.343%

*price indicative

Packaging Options:
RS Stock No.:
194-237
Distrelec Article No.:
302-53-307
Mfr. Part No.:
IXFH120N15P
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

150V

Package Type

TO-247

Series

HiperFET, Polar

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

16mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

600W

Typical Gate Charge Qg @ Vgs

150nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.5V

Maximum Operating Temperature

175°C

Height

21.46mm

Length

16.26mm

Width

5.3mm

Standards/Approvals

No

Automotive Standard

No

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series


N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy