IXYS HiperFET, Polar N-Channel MOSFET, 96 A, 150 V Enhancement, 3-Pin TO-247 IXFH96N15P
- RS Stock No.:
- 168-4492
- Mfr. Part No.:
- IXFH96N15P
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$311.34
(exc. GST)
$342.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 November 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 120 | $10.378 | $311.34 |
| 150 + | $9.341 | $280.23 |
*price indicative
- RS Stock No.:
- 168-4492
- Mfr. Part No.:
- IXFH96N15P
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 96A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | HiperFET, Polar | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 24mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 480W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 110nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Height | 21.46mm | |
| Length | 16.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 96A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series HiperFET, Polar | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 24mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 480W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 110nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Height 21.46mm | ||
Length 16.26mm | ||
Automotive Standard No | ||
