IXYS HiperFET, Polar N-Channel MOSFET, 62 A, 150 V Enhancement, 3-Pin TO-220 IXTP62N15P

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$312.60

(exc. GST)

$343.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$6.252$312.60
100 - 150$6.096$304.80
200 +$6.002$300.10

*price indicative

RS Stock No.:
168-4490
Mfr. Part No.:
IXTP62N15P
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

62A

Maximum Drain Source Voltage Vds

150V

Series

HiperFET, Polar

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

40mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.5V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

70nC

Maximum Power Dissipation Pd

350W

Maximum Operating Temperature

175°C

Length

10.66mm

Height

9.15mm

Standards/Approvals

No

Width

4.83mm

Automotive Standard

No

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series


N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy