IXYS HiperFET, Polar N-Channel MOSFET, 24 A, 800 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 920-0754
- Mfr. Part No.:
- IXFH24N80P
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$450.69
(exc. GST)
$495.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) shipping from 23 December 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $15.023 | $450.69 |
| 60 - 90 | $14.869 | $446.07 |
| 120 + | $14.422 | $432.66 |
*price indicative
- RS Stock No.:
- 920-0754
- Mfr. Part No.:
- IXFH24N80P
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-247 | |
| Series | HiperFET, Polar | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 400mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 650W | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 105nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.26mm | |
| Height | 21.46mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-247 | ||
Series HiperFET, Polar | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 400mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 650W | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 105nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 16.26mm | ||
Height 21.46mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Automotive Standard No | ||
