Briton Sash lock Cylinder

Subtotal (1 unit)*

$75.70

(exc. GST)

$83.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.70

*price indicative

RS Stock No.:
197-0409
Mfr. Part No.:
5440.60.S.SS
Brand:
Briton
Find similar products by selecting one or more attributes.
Select all

Brand

Briton

Product Type

Sash lock

Lock Mechanism

Cylindrical

Forend Finish

Stainless Steel

Case Material

Powder Coated Steel

Standards/Approvals

CE Marked to EN 12209, Fire tested to EN 1634, DIN 18251 compatible

RoHS Status: Exempt

The Allegion 5440.60.S cylinder sashlock is a square standard latch for use with euro profile cylinders.

Powder coated steel case

Satin nickel plated for corrosion resistance

Profiled latch and forend provides very positive location and a smooth, quiet operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy