Vachette Mortice Lock Standard Locking with Key, 0 Levers, 15000 Differs
- RS Stock No.:
- 707-585
- Mfr. Part No.:
- 12405000
- Brand:
- Vachette
Subtotal (1 unit)*
$40.59
(exc. GST)
$44.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.59 |
*price indicative
- RS Stock No.:
- 707-585
- Mfr. Part No.:
- 12405000
- Brand:
- Vachette
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vachette | |
| Product Type | Mortice Lock | |
| Lock Mechanism | Standard Locking with Key | |
| Number of Levers | 0 | |
| Differs | 15000 | |
| Forend Finish | Steel | |
| Case Material | Steel | |
| Case Height | 135mm | |
| Forend Height | 230mm | |
| Forend Width | 20mm | |
| Standards/Approvals | EN12209 | |
| Select all | ||
|---|---|---|
Brand Vachette | ||
Product Type Mortice Lock | ||
Lock Mechanism Standard Locking with Key | ||
Number of Levers 0 | ||
Differs 15000 | ||
Forend Finish Steel | ||
Case Material Steel | ||
Case Height 135mm | ||
Forend Height 230mm | ||
Forend Width 20mm | ||
Standards/Approvals EN12209 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vachette Reversible Lock is a secure and Durable solution designed for doors requiring closure with an L‑key function, without the need for disassembly. Its folded steel case construction ensures strength and reliability, while the design incorporates features that reduce noise during closing, making it particularly suitable for heavy doors. This lock combines safety, practicality, and long‑lasting performance for industrial and residential applications.
Case height is 135 mm with Axis at 40 mm and spacing at 70 mm
Square spindle size is 7 mm with cylinder and escutcheon passage holes
Includes nickel plated half turn bolt nickel plated rounded half turn bolt with sliding tongue and nickel plated deadbolt
- RS Stock No. 0707541
- Mfr. Part No. 22697000
Each
$105.95
- RS Stock No. 0707538
- Mfr. Part No. 22678000
Each
$65.33
Related links
- Vachette Mortice Lock Standard Locking with Key 15000 Differs
- Vachette Mortice Lock Cylinder 15000 Differs
- Vachette Mortice Lock Lever 15000 Differs
- EMERSON – AVENTICS Mortice Lock Standard Locking with Key
- Mortice Locks
- Legge Deadlock Lever 1000 Differs
- Yale1 Mortice Lock Lever, 2 Levers
- Yale1 Mortice Lock Lever, 3 Levers











