Tivoly Threading Die M12, 38.1 mm OD

Subtotal (1 unit)*

$69.87

(exc. GST)

$76.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.87

*price indicative

RS Stock No.:
270-5501
Mfr. Part No.:
1100041120175
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Threading Die

Thread Size

M12

Outside Diameter

38.1mm

Thickness

13mm

Number of Pieces

1

Material

HSS

Thread Standard

MF

Standards/Approvals

NFE 74001

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly C-shaped entry dies made from high speed steel (HSS) and it is high quality, reliable threading tool is essential for workshops and industrial businesses that require threads measured to an exact metric thread size, which will give the pitch of

Comfort and precision

High-speed steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy