Okdo HCIV15601 LCD Black Monitor
- RS Stock No.:
- 231-4565
- Mfr. Part No.:
- HCIV15601
- Brand:
- Okdo
Bulk discount available
Subtotal (1 unit)*
$269.95
(exc. GST)
$296.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $269.95 |
| 5 - 9 | $266.65 |
| 10 + | $264.58 |
*price indicative
- RS Stock No.:
- 231-4565
- Mfr. Part No.:
- HCIV15601
- Brand:
- Okdo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Monitor | |
| Screen Type | LCD | |
| Standards/Approvals | No | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Monitor | ||
Screen Type LCD | ||
Standards/Approvals No | ||
Colour Black | ||
- COO (Country of Origin):
- CN
This Full-HD multi-purpose LCD screen is a 15.6" portable monitor OKdo that offers a true-to-life image in a 1080P resolution. The monitor is ideal for multiple uses, such as working from home or the office, gaming, watching films, etc. It can be easily connected to a smartphone via a Type-C cable, it's compatible with multiple gaming consoles and can serve as a second screen for your PC or laptop.
Contents
LCD Monitorx 1;USB-C to USB-C Cable x1 ;USB-C to USB-A Cable x 1;Mini HDMI to HDMI Cable x 1
Features & Benefits
Multi-purpose LCD screen with true-to-life image in a 1080P resolution;Widely compatible with smartphones, laptops, desktop PCs and gaming consoles;Perfect forgaming , watching videos & films, working in the office and working from home;3in1 Display Mode: duplicate mode, extend mode or second screen mode;Easily connect to a smartphone ;Compatible with Nintendo Switch, Xbox, PS4 and more!
Related links
- Okdo HCIV15601 LCD Black Monitor
- Sure24 TFT5 5 in LCD CCTV Monitor
- ABUS Security-Center TVHS20220 10 in LCD CCTV Monitor
- ABUS Security-Center TVHS20200 7 in LCD CCTV Monitor
- Phoenix Contact 1074978 Air Quality Monitor
- Schneider Electric VFXP06 Air Quality Monitor
- Schneider Electric VFXP14 Air Quality Monitor
- Phoenix Contact 1074979 Air Quality Monitor
