Okdo HCIV15601 LCD Black Monitor
- RS Stock No.:
- 231-4566
- Mfr. Part No.:
- HCIV15602
- Brand:
- Okdo
Bulk discount available
Subtotal (1 unit)*
$269.95
(exc. GST)
$296.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $269.95 |
| 5 - 9 | $265.76 |
| 10 + | $263.12 |
*price indicative
- RS Stock No.:
- 231-4566
- Mfr. Part No.:
- HCIV15602
- Brand:
- Okdo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Monitor | |
| Screen Type | LCD | |
| Standards/Approvals | No | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Monitor | ||
Screen Type LCD | ||
Standards/Approvals No | ||
Colour Black | ||
- COO (Country of Origin):
- CN
A superb quality full HD 1080P IPS portable monitor with LCD screen. The monitor has full HD 1920 x 1080p resolution with IPS full viewing angle, and dual speakers allowing you to truly be emersed into your world of entertainment or gaming. It can be easily connected to a smartphone via a Type-C cable, it's compatible with multiple gaming consoles and can serve as a second screen for your PC or laptop.
Contents
LCD Monitor x 1;Type-C to Type-C Cable x 1;Type-C to USB Cable x 1;Mini HDMI to HDMI Cable x 1
Features and Benefits of the HTC 15.6″ Portable Monitor
High-quality multi-purpose full HD LCD screen;1920 x 1080p resolution;Supports USB-C & HDMI connectivity ;3 in 1 Display Mode: duplicate mode, extend mode or second screen mode.;Compatible for working or gaming - can be used with laptops, smartphones, desktop PCs, and even gaming consoles as Nintendo Switch, Xbox, PS4 and more!
Related links
- Okdo HCIV15601 LCD Black Monitor
- StarTech.com 2MC1S-MONITOR-STAND Floor Dual Monitor Arm 27 in 13.2lb Black
- Okdo TS2160-A I2C 2004 LCD Module LCD Module With RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- Sure24 TFT5 5 in LCD CCTV Monitor
- ABUS Security-Center TVHS20220 10 in LCD CCTV Monitor
- ABUS Security-Center TVHS20200 7 in LCD CCTV Monitor
- Okdo ROCK 8 Inch HD Touchscreen Display for use with ROCK 5A/5B/4C+/3C/3A Single Board Computers
- Okdo ABS Case in Black
