Hewlett Packard 14 in Computer Monitor
- RS Stock No.:
- 637-956
- Distrelec Article No.:
- 302-34-649
- Mfr. Part No.:
- 1B065AA#ABB
- Brand:
- Hewlett Packard
This image is representative of the product range
Subtotal (1 unit)*
$1,237.83
(exc. GST)
$1,361.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,237.83 |
*price indicative
- RS Stock No.:
- 637-956
- Distrelec Article No.:
- 302-34-649
- Mfr. Part No.:
- 1B065AA#ABB
- Brand:
- Hewlett Packard
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hewlett Packard | |
| Product Type | Computer Monitor | |
| Screen Size | 14 in | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand Hewlett Packard | ||
Product Type Computer Monitor | ||
Screen Size 14 in | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- CN
Related links
- Hewlett Packard 34 in Computer Monitor
- Hewlett Packard 3840 x 2160 pixel Laptop Docking Stations SIL 1, IEC 62061 Ports 5 xUSB ports
- Hewlett Packard 7680 x 4320 pixel Laptop Docking Stations SIL 1, IEC 62061 Ports 6 xUSB ports
- Hewlett Packard 3840 x 2160 pixel Laptop Docking Stations IEC 62061, SIL 1 Ports 3 xUSB ports
- Hewlett Packard 4 3840 x 2160 pixel Laptop Docking Stations PLe, EN ISO 13849-1 Ports 6 xUSB ports
- Dell 19 in Computer Monitor
- Hewlett Packard Hard Drive
- Hewlett Packard Uninterruptible power supply
