iiyama ProLite 43 in LCD Monitor, 3840 x 2160 pixel
- RS Stock No.:
- 151-011
- Mfr. Part No.:
- X4373UHSU-B1
- Brand:
- iiyama
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 151-011
- Mfr. Part No.:
- X4373UHSU-B1
- Brand:
- iiyama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iiyama | |
| Product Type | Monitor | |
| Model Number | ProLite | |
| Screen Size | 43 in | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Screen Type | LCD | |
| Viewing Angle | 178 ° | |
| Built-in Speaker | Yes | |
| Standards/Approvals | No | |
| Response Time | 3ms | |
| Colour | Black | |
| Depth With Stand | 251mm | |
| Brightness | 400cd/m² | |
| Contrast Ratio | 80M:1 | |
| Weight Without Stand | 12.7kg | |
| Weight With Stand | 14.5kg | |
| Height Without Stand | 621.5mm | |
| Width Without Stand | 997.5mm | |
| Height With Stand | 760mm | |
| Width With Stand | 107.1mm | |
| Depth Without Stand | 240mm | |
| Select all | ||
|---|---|---|
Brand iiyama | ||
Product Type Monitor | ||
Model Number ProLite | ||
Screen Size 43 in | ||
Maximum Resolution 3840 x 2160 pixel | ||
Screen Type LCD | ||
Viewing Angle 178 ° | ||
Built-in Speaker Yes | ||
Standards/Approvals No | ||
Response Time 3ms | ||
Colour Black | ||
Depth With Stand 251mm | ||
Brightness 400cd/m² | ||
Contrast Ratio 80M:1 | ||
Weight Without Stand 12.7kg | ||
Weight With Stand 14.5kg | ||
Height Without Stand 621.5mm | ||
Width Without Stand 997.5mm | ||
Height With Stand 760mm | ||
Width With Stand 107.1mm | ||
Depth Without Stand 240mm | ||
- COO (Country of Origin):
- CN
The Iiyama Monitor is a 43 inch Ultra HD 4K monitor with picture by picture function allowing for simultaneous display of content from up to four different signal inputs. Divided into four, the screen offers users a dashboard equal to four Full HD displays and no bezel interrupting your view, whilst saving hassle with multiple cables. The VA panel technology guarantees an impressive view, consistent colour reproduction, superb clarity and wide 178° viewing angles.
Flicker free technology
Blue light reducer help to reduce eye fatigue and ensure user comfort
USB hub and a headphone connector ensure compatibility across various devices
HDR support
RS Better World
- RS Stock No. 0600207
- Mfr. Part No. 32238
Each
$760.75
RS Better World
- RS Stock No. 0600208
- Mfr. Part No. 32239
Each
$1,190.14
- RS Stock No. 0151020
- Mfr. Part No. T2752MSC-B1
Each
$1,237.52
RS Better World
- RS Stock No. 0151012
- Mfr. Part No. T2252MSC-B2
Each
$804.09
Related links
- iiyama ProLite 31.5 in LED Monitor, 3840 x 2160 pixel
- iiyama ProLite 27in LED Monitor, 3840 x 2160
- Verbatim 32238 16 in HD LCD Monitor, 3840 x 2160 pixel
- Verbatim 32239 17 in HD LCD Monitor, 3840 x 2160 pixel
- iiyama ProLite 23.8 in LCD Monitor, 1920 x 1080 pixel
- iiyama ProLite 21.5 in LCD Monitor, 1920 x 1080 pixel
- iiyama ProLite 27 in LCD Monitor, 1920 x 1080 pixel
- iiyama ProLite 44.5 in LED Monitor, 5120 x 1440 pixel











