ABB Temperature Monitoring Relay, 3 Phase, SPDT, DIN Rail
- RS Stock No.:
- 876-5774
- Mfr. Part No.:
- CM-TCS.21P
- Brand:
- ABB
- RS Stock No.:
- 876-5774
- Mfr. Part No.:
- CM-TCS.21P
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Monitoring Application | Temperature | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Time Delay | 20ms | |
| Frequency Sensing Range | 45 → 65Hz | |
| Temperature Sensitivity | Overtemperature, Temperature Window Monitoring, Undertemperature | |
| Temperature Sensing Range | -50 → +50°C | |
| Series | CM-TCS | |
| Terminal Type | Push In | |
| Special Features | 9 LEDs for the Indication of Operational StatesValues, All Configurations and Adjustments by Front-Face Operating Elements, Hysteresis 2-20 % Adjustable, One or Two Threshold | |
| Number of Poles | 1 | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | +60°C | |
| Width | 22.5mm | |
| Minimum Temperature Sensed | -50°C | |
| Dimensions | 103.7 x 22.5 x 85.6mm | |
| Maximum Operating Temperature | +60°C | |
| Maximum Temperature Sensed | +50°C | |
| Length | 103.7mm | |
| Height | 85.6mm | |
| Minimum Frequency Sensed | 45Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Monitoring Application Temperature | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Time Delay 20ms | ||
Frequency Sensing Range 45 → 65Hz | ||
Temperature Sensitivity Overtemperature, Temperature Window Monitoring, Undertemperature | ||
Temperature Sensing Range -50 → +50°C | ||
Series CM-TCS | ||
Terminal Type Push In | ||
Special Features 9 LEDs for the Indication of Operational StatesValues, All Configurations and Adjustments by Front-Face Operating Elements, Hysteresis 2-20 % Adjustable, One or Two Threshold | ||
Number of Poles 1 | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range +60°C | ||
Width 22.5mm | ||
Minimum Temperature Sensed -50°C | ||
Dimensions 103.7 x 22.5 x 85.6mm | ||
Maximum Operating Temperature +60°C | ||
Maximum Temperature Sensed +50°C | ||
Length 103.7mm | ||
Height 85.6mm | ||
Minimum Frequency Sensed 45Hz | ||
Related links
- ABB Temperature Monitoring Relay, SPDT
- ABB Monitoring Relay SPDT 24 V dc 24 V ac
- ABB Monitoring Relay SPDT 24 V dc 24/240 V ac
- ABB Monitoring Relay DIN Rail, 24 V dc 24 V ac
- ABB Monitoring Relay DIN Rail, 24 V dc 24/240 V ac
- Siemens Monitoring Relay SPDT 24 V dc 24 V ac
- ABB Monitoring Relay SPDT 240V ac 240 V dc
- ABB Monitoring Relay 3 Phase DIN Rail 240 V ac 24 V dc