Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 100V ac, 240 V ac 30 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$397.82

(exc. GST)

$437.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$397.82
3 +$386.70

*price indicative

RS Stock No.:
819-3286
Mfr. Part No.:
K8AK-VS2 24VAC/DC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Application

Voltage

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

250V ac

Power Consumption

4.6VA

Terminal Type

Screw

IP Rating

IP20

Supply DC Voltage

30 V ac

Supply AC Voltage

100V ac, 240V ac

Minimum Operating Temperature

-20°C

Contact Current

5A

Maximum Operating Temperature

60°C

Series

K8AK

Height

90mm

Width

22.5mm

Standards/Approvals

RoHS, EN 61326-1, UL 61010-1

Length

22.5mm

Omron K8AK Series Monitoring Relay, SPDT Contact Configuration, Voltage Monitoring - K8AK-VS2 24VAC/DC


This monitoring relay is designed for effective voltage monitoring in industrial settings. With dimensions of 22.5x90x100mm, it is suitable for detecting both overvoltage and undervoltage, ensuring efficient electrical performance. It operates within a temperature range of -20 to +60°C, making it appropriate for various environments.

Features & Benefits


• Monitors AC/DC voltage for accurate voltage management

• SPDT relay output allows for flexible control options

• Manual and automatic reset options enhance usability

• LED indicator provides clear visibility of output status

• Supports isolated input frequencies of 40 to 500Hz

• Screw terminals ensure secure wiring connections

Applications


• Suitable for monitoring voltage levels in industrial machinery

• Provides protection against electrical phase failure

• Applicable in control systems within automation environments

• Ideal for equipment requiring continuous voltage assessment

Can it monitor both AC and DC voltage?


Yes, it effectively supports AC/DC voltage sensing.

Will it provide alerts for voltage fluctuations?


Yes, it features an LED indicator for clear alerts.

Can it be used in automation systems?


Yes, it is effective in various automation applications.

Can this relay differentiate between normally open and normally closed outputs?


Yes, the output relay can easily toggle between the two.

Standards

UL 60947-5-1, UL 508, IP 20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy