Siemens Monitoring Relay, 3 Phase, DPDT, DIN Rail, 120V ac, 690 V ac
- RS Stock No.:
- 149-165
- Mfr. Part No.:
- 3UG5616-2CR20
- Brand:
- Siemens
Subtotal (1 unit)*
$727.56
(exc. GST)
$800.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $727.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 149-165
- Mfr. Part No.:
- 3UG5616-2CR20
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Spring Loaded | |
| Time Delay | 0.1 → 30 s | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 120V ac, 690V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, EAC, UL, CCC, IEC 60664 | |
| Width | 22.5mm | |
| Series | 3UG5 | |
| Height | 100mm | |
| Length | 90mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Terminal Type Spring Loaded | ||
Time Delay 0.1 → 30 s | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 120V ac, 690V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, EAC, UL, CCC, IEC 60664 | ||
Width 22.5mm | ||
Series 3UG5 | ||
Height 100mm | ||
Length 90mm | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Siemens 3UG5 Series Monitoring Relay, 120/690V AC Supply Voltage, 0.1 to 30s Time Delay - 3UG5616-2CR20
Features and Benefits:
• 120/690V AC supply range supports varied industrial voltages
• Adjustable time delay 0.1–30s allows tailored response timing
• Spring‑loaded terminals enable fast, secure wiring connections
• IP20‑rated enclosure suits protected indoor control cabinets
• Operating temperature range -25°C to 60°C maintains function across environments
Applications
• Ideal for preventing equipment run‑on after phase loss
• Used with PLCs for upstream supply supervision tasks
• Can be used for three‑phase motor protection in distribution panels
How is the device mounted within a control cabinet?
What contact arrangement is available for switching control circuits?
Which standards does it comply with for electrical safety testing?
How Compact is the product for high‑density panel layouts?
What phase conditions does it monitor and respond to?
Related links
- Siemens Monitoring Relay DPDT 120V ac, 690 V ac
- Siemens Monitoring Relay DPDT 200V ac, 690 V ac
- Siemens Monitoring Relay DPDT 5mA to 5A 690 V ac
- Siemens Monitoring Relay DPDT 690V ac 690 V dc
- Siemens Monitoring Relay DPDT 320V ac, 500 V ac
- Siemens Monitoring Relay 160/690 V ac Monitor Range Snap-On 690 V ac
- Siemens Monitoring Relay DPDT 690 V ac
- Tele Monitoring Relay 177/794 V ac Monitor Range DIN Rail 690 V ac
