ABB Monitoring Relay, 3, 1 Phase, SPST, DIN Rail, 440V ac
- RS Stock No.:
- 442-9455
- Mfr. Part No.:
- 1SVR550881R9400
- Brand:
- ABB
Subtotal (1 unit)*
$146.96
(exc. GST)
$161.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.96 |
*price indicative
- RS Stock No.:
- 442-9455
- Mfr. Part No.:
- 1SVR550881R9400
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3, 1 | |
| Function | Undervoltage Monitoring, Phase Failure Detection | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP50 | |
| Minimum Operating Temperature | +60°C | |
| Supply AC Voltage | 440V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | CE, CSA, UL | |
| Length | 78.5mm | |
| Series | CM-PBE | |
| Height | 78mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Electrical Phase 3, 1 | ||
Function Undervoltage Monitoring, Phase Failure Detection | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20, IP50 | ||
Minimum Operating Temperature +60°C | ||
Supply AC Voltage 440V ac | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals CE, CSA, UL | ||
Length 78.5mm | ||
Series CM-PBE | ||
Height 78mm | ||
- COO (Country of Origin):
- BG
ABB Monitoring Relay, Screw Terminal Type, 150ms Time Delay - CM-PBE Series - 1SVR550881R9400
Fazed by phase anomalies? Restore balance to your electrical circuits with this monitoring relay from ABB. It helps prevent damage to delicate components by watching out for fault conditions in your power supply and disconnecting the load if it detects a problem. Thanks to a zippy 40ms response time, you can rest assured your equipment is protected in the event of phase loss or overvoltage. Compact dimensions of just 78.5 (L) x 22.5 (W) x 78mm (H) mean it fits comfortably in your control cabinet, even when space is tight. To simplify your setup, this handy gadget is powered by the measuring circuit, so it doesn't need a separate supply to run.
Features & Benefits
• Handy LED indicator gives you at-a-glance status information
• 150ms time delay helps to prevent nuisance trips
• Straightforward screw terminal contacts provide secure electrical connections in a jiffy
• IP50-rated housing is dustproof for use in demanding industrial environments
• DIN-rail mounted for easy installation
Applications
• Motor control
• Manufacturing plants
• Data centres
Can I use this relay with single-phase systems?
Absolutely. As this device also features a neutral monitoring function, it's suitable for use with both single-phase and three-phase systems.
Related links
- ABB Monitoring Relay SPST, DIN Rail 240 V ac
- ABB Monitoring Relay SPST, DIN Rail 24/240 V ac
- ABB Monitoring Relay 208/440 V ac Monitor Range DIN Rail, 440V ac
- ABB Monitoring Relay 3 Phase DIN Rail
- ABB Monitoring Relay 3 Phase DIN Rail, 460V ac
- Omron Monitoring Relay SPST 0V ac
- Omron Monitoring Relay SPST 10A to 200A 0V ac
- Omron Monitoring Relay SPST 0.1A to 5A, 0V ac