Siemens Monitoring Relay, 3 Phase, DIN Rail, 250 V dc, 100V ac, 230 V ac
- RS Stock No.:
- 275-2206
- Mfr. Part No.:
- 7SR5431-5AA16-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$21,303.94
(exc. GST)
$23,434.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21,303.94 |
*price indicative
- RS Stock No.:
- 275-2206
- Mfr. Part No.:
- 7SR5431-5AA16-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Supply DC Voltage | 250 V dc | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 100V ac, 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Series | 7SR54 | |
| Width | 308mm | |
| Standards/Approvals | ANSI 37, RoHS, ANSi 49, ANSI 50BF | |
| Height | 177mm | |
| Length | 217.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Supply DC Voltage 250 V dc | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 100V ac, 230V ac | ||
Maximum Operating Temperature 55°C | ||
Series 7SR54 | ||
Width 308mm | ||
Standards/Approvals ANSI 37, RoHS, ANSi 49, ANSI 50BF | ||
Height 177mm | ||
Length 217.5mm | ||
- COO (Country of Origin):
- IN
The Siemens Transformer protection features S12 case size. It supports Modbus RTU slave.
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
- RS Stock No. 2752202
- Mfr. Part No. 7SR5421-6AA16-0AA0
Each
$17,751.66
- RS Stock No. 2752194
- Mfr. Part No. 7SR5110-2AA21-0AA0
Each
$12,178.78
- RS Stock No. 2752193
- Mfr. Part No. 7SR5110-2AA11-0AA0
Each
$11,247.46
- RS Stock No. 2752191
- Mfr. Part No. 7SR5110-1AA11-0AA0
Each
$9,294.40
Related links
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay 250 V dc 230 V ac
- Siemens Monitoring Relay DIN Rail 230 V ac 24 to 250 V dc
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch












