Siemens Monitoring Relay, 3 Phase, DIN Rail, 24 → 250 V dc, 100V ac, 230 V ac

Subtotal (1 unit)*

$21,975.43

(exc. GST)

$24,172.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21,975.43

*price indicative

RS Stock No.:
275-2207
Mfr. Part No.:
7SR5431-5AA26-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Mount Type

DIN Rail

Terminal Type

Screw

IP Rating

IP20

Supply DC Voltage

24 → 250 V dc

Minimum Operating Temperature

-10°C

Supply AC Voltage

100V ac, 230V ac

Maximum Operating Temperature

55°C

Height

177mm

Length

217.5mm

Standards/Approvals

ANSI 74TC, ANSI 37, IEC 60870-5-103, ANSi 49, ANSI 50/50N, ANSI 51/51N, ANSI 46, ANSI 86, ANSI 51C, ANSI 79, ANSI 50BF, Modbus RTU, DNP 3.0

Width

308mm

Series

7SR5400

COO (Country of Origin):
IN
The Siemens Transformer protection features S12 case size. It supports Modbus RTU slave.

Three pole tripping

Undercurrent protection ANSI 37

Thermal overload protection ANSI 49

Circuit breaker failure protection ANSI 50BF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy