Siemens Monitoring Relay, 3 Phase, DIN Rail, 250 V dc, 100V ac, 230 V ac

Subtotal (1 unit)*

$8,851.81

(exc. GST)

$9,736.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,851.81

*price indicative

RS Stock No.:
275-2191
Mfr. Part No.:
7SR5110-1AA11-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Mount Type

DIN Rail

Minimum Operating Temperature

-10°C

Supply AC Voltage

100V ac, 230V ac

Supply DC Voltage

250 V dc

Maximum Operating Temperature

55°C

Height

177mm

Length

217.5mm

Standards/Approvals

ANSi 49, ANSI 37, IEC 61850, ANSI 50BF, IEC 60870-5-103

Series

7SR51

Width

153mm

COO (Country of Origin):
IN
The Siemens Overcurrent time protection relay features S6 case size, an operating interface on the front, 1 x USB in the front and RS 485 in the rear + 2 x RJ45.

Three pole tripping

Undercurrent protection ANSI 37

Thermal overload protection ANSI 49

Circuit breaker failure protection ANSI 50BF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy