Siemens Monitoring Relay, 3 Phase, DIN Rail, 250 V dc, 100V ac, 230 V ac
- RS Stock No.:
- 275-2202
- Mfr. Part No.:
- 7SR5421-6AA16-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$17,751.66
(exc. GST)
$19,526.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,751.66 |
*price indicative
- RS Stock No.:
- 275-2202
- Mfr. Part No.:
- 7SR5421-6AA16-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 250 V dc | |
| Supply AC Voltage | 100V ac, 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Height | 177mm | |
| Length | 217.5mm | |
| Width | 308mm | |
| Standards/Approvals | ANSi 49, ANSI 50BF, RoHS, ANSI 37 | |
| Series | 7SR54 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 250 V dc | ||
Supply AC Voltage 100V ac, 230V ac | ||
Maximum Operating Temperature 55°C | ||
Height 177mm | ||
Length 217.5mm | ||
Width 308mm | ||
Standards/Approvals ANSi 49, ANSI 50BF, RoHS, ANSI 37 | ||
Series 7SR54 | ||
- COO (Country of Origin):
- IN
The Siemens Transformer protection features S12 case size. It supports Modbus RTU slave.
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Related links
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay 250 V dc 230 V ac
- Siemens Monitoring Relay DIN Rail 230 V ac 24 to 250 V dc
- Hammers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Draw Wires & Fish Tapes
- CK Polyester, 4 Pocket Tool Belt Pouch
