Siemens Monitoring Relay, 24V ac 24 V dc
- RS Stock No.:
- 255-0877
- Mfr. Part No.:
- 3UG49832AA01
- Brand:
- Siemens
Subtotal (1 unit)*
$1,021.38
(exc. GST)
$1,123.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,021.38 |
*price indicative
- RS Stock No.:
- 255-0877
- Mfr. Part No.:
- 3UG49832AA01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Series | 3UG4 | |
| Standards/Approvals | RoHS | |
| Height | 78mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 24V ac | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Series 3UG4 | ||
Standards/Approvals RoHS | ||
Height 78mm | ||
Length 100mm | ||
- COO (Country of Origin):
- DE
The Siemens Insulation monitoring relays are used for monitoring the insulation resistance between ungrounded 1- or 3-phase AC supplies and a protective conductor. It measure insulation resistances between system cables and system ground. If the value falls below the threshold value, the output relays are switched to fault status.
Device for AC and DC systems
Wide control supply voltage range
Frequency range 15 to 400 Hz
Monitoring of broken conductors
Related links
- Siemens Monitoring Relay, 24V ac 24 V dc
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
- Siemens Monitoring Relay 24V ac 24 V dc
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
- Phoenix Contact Monitoring Relay SPDT 24V ac 24 V dc
- Carlo Gavazzi Monitoring Relay DIN Rail 240 V ac 24 V dc
- Siemens Monitoring Relay SPDT 24V ac
- Siemens Monitoring Relay DPDT 24V ac
