Siemens Monitoring Relay, SPDT, 24V ac 24 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
255-0868
Mfr. Part No.:
3UG45012AA30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Application

Level

Product Type

Monitoring Relay

Contact Configuration

SPDT

Terminal Type

Screw

IP Rating

IP20

Time Delay

0.5 → 10s

Minimum Operating Temperature

-25°C

Supply AC Voltage

24V ac

Supply DC Voltage

24 V dc

Maximum Operating Temperature

60°C

Series

3UG4

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Siemens temperature monitoring relays can be used to measure temperatures in solid, liquid and gas media. The temperature is acquired by means of sensors in the medium, evaluated by the device and monitored for overshoot, undershoot or location within a specified range.

Simple and compact two-point control

Motor and system protection

Control cabinet temperature monitoring

Freeze monitoring

Temperature limits for process variables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy