Carlo Gavazzi Monitoring Relay, SPDT, DIN Rail, 24V ac, 240 V ac 24 V dc
- RS Stock No.:
- 859-3077
- Distrelec Article No.:
- 304-07-355
- Mfr. Part No.:
- DFB01CM24
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$291.49
(exc. GST)
$320.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.49 |
*price indicative
- RS Stock No.:
- 859-3077
- Distrelec Article No.:
- 304-07-355
- Mfr. Part No.:
- DFB01CM24
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 4W | |
| Terminal Type | Screw | |
| Time Delay | 0.1 → 30 s | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 80A | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | EN 61000-6-2, CSA, EN 61000-6-3, UL, EN 60255-26, IEC 60947 | |
| Series | DFB01 | |
| Height | 80mm | |
| Length | 99.5mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 4W | ||
Terminal Type Screw | ||
Time Delay 0.1 → 30 s | ||
Supply DC Voltage 24 V dc | ||
Contact Current 80A | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals EN 61000-6-2, CSA, EN 61000-6-3, UL, EN 60255-26, IEC 60947 | ||
Series DFB01 | ||
Height 80mm | ||
Length 99.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
DFB01/PFB01 Frequency Monitoring Relay
Carlo Gavazzi DFB01 and PFB01 series precise frequency monitoring relays. The DFB and PFB relays monitor their own power supply from 24 to 240 V ac. The relays offer a latch function that can be kept energized even after the end of the alarm condition. An Inhibit function can be used to avoid relay operation when not desired (maintenance, transitions). The front facing LED's indicate the state of the alarm and the output relay.
Over/under frequency monitoring relays
Measures its own power supply
Separately adjustable upper/lower level on relative scale
Adjustable delay on alarm or on recovery (0.1 to 30 s)
Programmable latching or inhibit at set level
LED indication for relay, alarm and power supply
DIN-rail mounting
Related links
- Carlo Gavazzi Monitoring Relay SPDT 24V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay SPDT 2A to 100A 24V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay SPDT 24V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay DIN Rail 240 V ac
- Carlo Gavazzi Monitoring Relay DIN Rail, 230V ac 24 to 48 V dc
- Carlo Gavazzi Monitoring Relay 323/550 V ac Monitor Range DIN Rail, 0V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 380/550 V ac Monitor Range DIN Rail, 0V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 323/475 V ac Monitor Range DIN Rail 415 V ac 24 V dc
