Siemens Monitoring Relay, 24V ac 24 V dc
- RS Stock No.:
- 255-0876
- Mfr. Part No.:
- 3UG49831AA01
- Brand:
- Siemens
Subtotal (1 unit)*
$1,089.55
(exc. GST)
$1,198.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,089.55 |
*price indicative
- RS Stock No.:
- 255-0876
- Mfr. Part No.:
- 3UG49831AA01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24V ac | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | 3UG4 | |
| Width | 45mm | |
| Height | 78mm | |
| Length | 100mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 24V ac | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series 3UG4 | ||
Width 45mm | ||
Height 78mm | ||
Length 100mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Insulation monitoring relays are used for monitoring the insulation resistance between ungrounded 1- or 3-phase AC supplies and a protective conductor. They measure insulation resistances between system cables and system ground. If the value falls below the threshold value, the output relays are switched to fault status. With these devices, which are suitable for both AC and DC networks, a pulsed test signal is fed into the network to be monitored and the isolation resistance is determined. The pulsed test signal changes its form according to insulation resistance and network loss capacitance. The changed form is used to predict the changed insulation resistance.
Monitoring of setting errors
Safety in use thanks to integrated system test after start-up
Option of resetting and testing
New predictive measurement principle allows very fast response times
Related links
- Siemens Monitoring Relay, 24V ac 24 V dc
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
- Siemens Monitoring Relay 24V ac 24 V dc
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
- Phoenix Contact Monitoring Relay SPDT 24V ac 24 V dc
- Carlo Gavazzi Monitoring Relay DIN Rail 240 V ac 24 V dc
- Siemens Monitoring Relay SPDT 24V ac
- Siemens Monitoring Relay DPDT 24V ac
