Subtotal (1 unit)*
$1,868.91
(exc. GST)
$2,055.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,868.91 |
*price indicative
- RS Stock No.:
- 230-6629
- Mfr. Part No.:
- 56173
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Standards/Approvals | No | |
| Series | RH99M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Standards/Approvals No | ||
Series RH99M | ||
- COO (Country of Origin):
- FR
The Schneider Electric vigirex residual current protection relays has 30 A rated current. It has local manual reset.
Maximize safety
Gain Flexibility
Related links
- Schneider Electric Monitoring Relay SPDT 480V ac
- Schneider Electric Monitoring Relay DIN Rail
- Schneider Electric Monitoring Relay
- Schneider Electric Monitoring Relay, SPDT
- Schneider Electric Monitoring Relay DPDT 0.15A to 15A 240V ac
- Schneider Electric Monitoring Relay 0 V ac Monitor Range DIN Rail, 0V ac
- Schneider Electric Monitoring Relay 200 to 240 VAC Monitor Range DIN Rail 240 V ac
- Schneider Electric Monitoring Relay 380/480 V ac Monitor Range DIN Rail 480 V ac











