Lovato Electric Monitoring Relay, DIN Rail, 24V ac
- RS Stock No.:
- 224-7401
- Mfr. Part No.:
- LVM40A024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$490.62
(exc. GST)
$539.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $490.62 |
*price indicative
- RS Stock No.:
- 224-7401
- Mfr. Part No.:
- LVM40A024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Monitoring Relay | |
| Mount Type | DIN Rail | |
| Power Consumption | 4.5VA | |
| Switching Voltage | 400V ac | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Time Delay | 1 s | |
| Contact Current | 8A | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Series | LVM | |
| Width | 53.5mm | |
| Height | 104.7mm | |
| Standards/Approvals | UL, RoHS, IEC, EAC, cULus, CSA | |
| Length | 64.9mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Monitoring Relay | ||
Mount Type DIN Rail | ||
Power Consumption 4.5VA | ||
Switching Voltage 400V ac | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Time Delay 1 s | ||
Contact Current 8A | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Series LVM | ||
Width 53.5mm | ||
Height 104.7mm | ||
Standards/Approvals UL, RoHS, IEC, EAC, cULus, CSA | ||
Length 64.9mm | ||
- COO (Country of Origin):
- IT
The Lovato level monitoring relays It has IP20 IEC degree of protection. It has double insulation between each supply, electrodes and output relay circuits.
It is EAC and UL certified
Related links
- Lovato Monitoring Relay DIN Rail, 24V ac
- Lovato Monitoring Relay DIN Rail 240 V ac
- Omron Monitoring Relay DIN Rail, 24V ac 24 V dc
- Finder Monitoring Relay SPDT 24V ac 24 V dc
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
- Lovato Monitoring Relay 220V ac, 240 V ac
- Siemens Monitoring Relay DIN Rail 240 V ac 24 to 240 V dc
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac
