Siemens Monitoring Relay, SPDT, DIN Rail, 24V ac, 240 V ac 24 → 240 V dc

Subtotal (1 unit)*

$241.10

(exc. GST)

$265.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.10

*price indicative

RS Stock No.:
175-2272
Mfr. Part No.:
3RN2000-2AW30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Power Consumption

0.9W

Terminal Type

Spring Terminal

Time Delay

40 ms

IP Rating

IP20

Minimum Operating Temperature

+60°C

Supply DC Voltage

24 → 240 V dc

Contact Current

5A

Supply AC Voltage

24V ac, 240V ac

Maximum Operating Temperature

60°C

Width

17.5mm

Height

100mm

Standards/Approvals

IEC 61000-4-5, IEC 60068-2-27, IEC 60664, IEC 61000-4-2, IEC 61000-4-4, IEC 81346-2

Series

3RN2

Length

91.6mm

COO (Country of Origin):
DE

Siemens Thermistor Motor Protection Relay


The Siemens thermistor motor protection relay is a reliable protection device that saves motors from overloading. The relay has a mechanism for advanced monitoring for cutting OFF the power to the motor when it exceeds an initially set threshold.

Just like any other Siemens relay, this motor protection relay guarantees minimum shutdown time, high efficiency and long life.

Features and Benefits


• Compact design

• Contacts configuration: SPDT

• Cost-efficient

• High accuracy

• High endurance

• LED status indicator

• Long mechanical life of 10M cycles

• Shock resistant

• Smart sensing

• Vibration resistant

• Voltage rating of 240VAC/DC

• Current rating of 5A

• Frequency range of 50-60Hz

Applications


• Cement works

• Industrial automation

• Paper industry

• Power stations

• Textile industry

Certifications


• CCC certified

• CE certified

• CSA approved

• EAC certified

• IP20 rating

• UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy