Siemens Phase Monitoring Relay, 3 Phase, SPDT
- RS Stock No.:
- 211-0171
- Mfr. Part No.:
- 3UG4815-1AA40
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$754.75
(exc. GST)
$830.22
(inc. GST)
- RS Stock No.:
- 211-0171
- Mfr. Part No.:
- 3UG4815-1AA40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Monitoring Application | Phase | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Phase Sensitivity | Phase Asymmetry, Phase Failure, Phase Sequence | |
| Series | 3UG4 | |
| Dimensions | 91 x 22.5 x 102mm | |
| Operating Temperature Range | -25 → +60°C | |
| Length | 91mm | |
| Maximum Operating Temperature | +60°C | |
| Width | 22.5mm | |
| Height | 102mm | |
| Number of Poles | 3 | |
| Standards Met | CE | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Monitoring Application Phase | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Voltage Sensitivity Overvoltage, Undervoltage | ||
Phase Sensitivity Phase Asymmetry, Phase Failure, Phase Sequence | ||
Series 3UG4 | ||
Dimensions 91 x 22.5 x 102mm | ||
Operating Temperature Range -25 → +60°C | ||
Length 91mm | ||
Maximum Operating Temperature +60°C | ||
Width 22.5mm | ||
Height 102mm | ||
Number of Poles 3 | ||
Standards Met CE | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CZ
Siemens Monitoring Relay, SPDT Contact Configuration, Phase Monitoring - 3UG4815-1AA40
This monitoring relay is a key component in industrial automation, designed for phase monitoring in three-phase electrical systems. Measuring 91x22.5x102mm, it effectively detects phase failure and phase asymmetry. Operating within a temperature range of -25 to +60°C ensures functional performance in various environments.
Features & Benefits
• Provides phase failure protection for increased safety
• Supports accurate phase sequence recognition
• Detects undervoltage and overvoltage conditions
• Features adjustable response delay for versatile application
• Equipped with screw terminals for straightforward connections
• CE certified ensuring compliance with safety standards
• Supports accurate phase sequence recognition
• Detects undervoltage and overvoltage conditions
• Features adjustable response delay for versatile application
• Equipped with screw terminals for straightforward connections
• CE certified ensuring compliance with safety standards
Applications
• Monitoring three-phase electrical systems
• Suitable for installation in industrial machinery
• Ideal for requiring phase protection
• Designed for environments with strict temperature requirements
• Suitable for installation in industrial machinery
• Ideal for requiring phase protection
• Designed for environments with strict temperature requirements
Can it operate effectively in extreme temperatures?
Yes, it functions well between -25°C and +60°C.
Will it detect phase asymmetry in electrical systems?
Yes, it is intended to identify phase asymmetry.
Can it be reset externally after a fault occurs?
Yes, an external reset option is available.
Does it provide visual indication of operational status?
No, it does not include an LED display.
Related links
- Siemens Phase Monitoring Relay SPDT
- Siemens Phase Monitoring Relay SPDT DIN Rail
- Siemens Monitoring Relay SPDT 24 V dc
- Siemens Monitoring Relay SPDT 1.6A to 16A, 24 V dc
- Siemens Monitoring Relay SPDT, 230V ac
- Siemens Monitoring Relay SPDT 4A to 40A 24V ac
- Siemens Phase Monitoring Relay DPDT
- RS PRO Phase Monitoring Relay SPDT, DIN Rail

