Siemens Phase Monitoring Relay, 3 Phase, DPDT
- RS Stock No.:
- 213-1306
- Mfr. Part No.:
- 3UG4617-2CR20
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$746.83
(exc. GST)
$821.51
(inc. GST)
- RS Stock No.:
- 213-1306
- Mfr. Part No.:
- 3UG4617-2CR20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Monitoring Application | Phase | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Phase Sensitivity | Phase Asymmetry, Phase Failure, Phase Sequence | |
| Series | 3UG4 | |
| Terminal Type | Spring | |
| Number of Poles | 3 | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | +60°C | |
| Dimensions | 91 x 22.5 x 94mm | |
| Length | 91mm | |
| Width | 22.5mm | |
| Height | 94mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Monitoring Application Phase | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Voltage Sensitivity Overvoltage, Undervoltage | ||
Phase Sensitivity Phase Asymmetry, Phase Failure, Phase Sequence | ||
Series 3UG4 | ||
Terminal Type Spring | ||
Number of Poles 3 | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range +60°C | ||
Dimensions 91 x 22.5 x 94mm | ||
Length 91mm | ||
Width 22.5mm | ||
Height 94mm | ||
- COO (Country of Origin):
- DE
The Siemens 3UG series is a didgital monitoring relay. The monitoring function is of phase monitoring. Withh 1 change-over contacts for for phase correction and 1 change-over contact for for line supply faults with spring type terminal connection system.
It has a protection class rating of IP20.
Product function Auto-reset is possible
galvanic isolation between entrance and outlet
Product function Auto-reset is possible
galvanic isolation between entrance and outlet
Related links
- Siemens Monitoring Relay DPDT 120V ac, 690 V ac
- Siemens Phase Monitoring Relay DPDT
- Siemens Phase Monitoring Relay DPDT, DIN Rail
- Siemens Phase Monitoring Relay DPDT DIN Rail
- Siemens Phase Monitoring Relay DPDT DIN Rail
- Siemens Monitoring Relay DPDT 320V ac, 500 V ac
- Siemens Monitoring Relay DPDT 24V ac
- Siemens Monitoring Relay DPDT 690V ac 690 V dc

