Siemens Phase Monitoring Relay, 3 Phase, SPDT, 160 → 760V ac, DIN Rail
- RS Stock No.:
- 149-145
- Mfr. Part No.:
- 3UG5511-2AR20
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$376.63
(exc. GST)
$414.29
(inc. GST)
- RS Stock No.:
- 149-145
- Mfr. Part No.:
- 3UG5511-2AR20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Monitoring Application | Phase | |
| Electrical Phase | 3 | |
| Voltage Sensing Range | 160 → 760V ac | |
| Contact Configuration | SPDT | |
| Voltage Sensitivity | Phase Sequence | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Monitoring Application Phase | ||
Electrical Phase 3 | ||
Voltage Sensing Range 160 → 760V ac | ||
Contact Configuration SPDT | ||
Voltage Sensitivity Phase Sequence | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Siemens Monitoring Relay is used to monitoring of phase sequence. It has contact screw terminal.
IP20 protection rated
Auto RESET
Auto RESET
Related links
- Siemens Phase Monitoring Relay SPDT DIN Rail
- Siemens Phase Monitoring Relay DPDT DIN Rail
- Siemens Monitoring Relay SPDT 160V ac, 690 V ac
- Siemens Monitoring Relay SPDT 5mA to 5A 160V ac, 690 V ac
- Siemens Monitoring Relay SPDT, DIN Rail
- Siemens Monitoring Relay SPDT 200V ac, 690 V ac
- Siemens Phase Monitoring Relay DPDT DIN Rail
- Siemens Phase Monitoring Relay SPDT

