Siemens Monitoring Relay, 2 Phase, SPDT, Direct, 40A to 40A, 24 → 240 V dc, 24V ac, 240 V ac
- RS Stock No.:
- 213-1221
- Mfr. Part No.:
- 3RR2142-1AW30
- Brand:
- Siemens
Subtotal (1 unit)*
$448.89
(exc. GST)
$493.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $448.89 |
*price indicative
- RS Stock No.:
- 213-1221
- Mfr. Part No.:
- 3RR2142-1AW30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 2 | |
| Contact Configuration | SPDT | |
| Mount Type | Direct | |
| Minimum Current Sensed | 40A | |
| Maximum Current Sensed | 40A | |
| Power Consumption | 2.5W | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 0 → 60 s | |
| Relay Contact Current | 3A | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Supply DC Voltage | 24 → 240 V dc | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UL, EAC, CSA, CCC, RoHS, RCM | |
| Height | 87mm | |
| Length | 91mm | |
| Series | 3RR2 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 2 | ||
Contact Configuration SPDT | ||
Mount Type Direct | ||
Minimum Current Sensed 40A | ||
Maximum Current Sensed 40A | ||
Power Consumption 2.5W | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 0 → 60 s | ||
Relay Contact Current 3A | ||
Supply AC Voltage 24V ac, 240V ac | ||
Supply DC Voltage 24 → 240 V dc | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UL, EAC, CSA, CCC, RoHS, RCM | ||
Height 87mm | ||
Length 91mm | ||
Series 3RR2 | ||
Width 45mm | ||
- COO (Country of Origin):
- CZ
The Siemens 3RR2142-1AW30 is a Monitoring relay, can be mounted to Contactor 3RT2.2-phase Supply 24-240 V AC/DC 1 change-over contact Monitoring for Current overshoot and undershoot Phase failure.
Cable break with or without fault buffer ON delay 0-60 s
Noise pulse suppression 0-30 s
It has protection class rating of IP20
Related links
- Siemens Monitoring Relay SPDT 240 V dc 240 V ac
- Siemens Monitoring Relay SPDT 1.6A to 16A 240 V ac
- Siemens Monitoring Relay SPDT 24 V dc, 24V ac
- Siemens Monitoring Relay SPDT 4A to 40A, 24 V dc
- Siemens Monitoring Relay SPDT 4A to 40A 240 V ac
- Siemens Monitoring Relay SPDT 24V ac, 240 V ac
- Siemens Monitoring Relay SPDT 24 to 240 V dc 240 V ac
- Siemens Monitoring Relay SPDT 1.6A to 16A 240 V ac
