Siemens Monitoring Relay, 3 Phase, SPDT, DIN Rail
- RS Stock No.:
- 203-3945
- Mfr. Part No.:
- 3UG4512-2AR20
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$371.07
(exc. GST)
$408.18
(inc. GST)
- RS Stock No.:
- 203-3945
- Mfr. Part No.:
- 3UG4512-2AR20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Height | 84 mm | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | +60 °C | |
| Series | 3UG4 | |
| Terminal Type | Spring | |
| Width | 22.5 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Height 84 mm | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature +60 °C | ||
Series 3UG4 | ||
Terminal Type Spring | ||
Width 22.5 mm | ||
- COO (Country of Origin):
- DE
The Siemens analog monitoring relay used for network monitoring relay with analog setting. It used spring type of terminal and it has LED display. It use snap-on mounting type.
Ambient temperature is -25°C to +60 °C
Protection class is IP20
Related links
- Siemens Monitoring Relay SPDT 160V ac, 690 V ac
- Siemens Monitoring Relay SPDT 200V ac, 690 V ac
- Siemens Monitoring Relay SPDT 690 V ac 690 V dc
- Siemens Monitoring Relay SPDT 24 V dc
- Siemens Monitoring Relay SPDT 5mA to 5A 690 V ac
- Siemens Monitoring Relay SPDT 5mA to 5A 160V ac, 690 V ac
- Siemens Phase Monitoring Relay SPDT DIN Rail
- Siemens Phase Monitoring Relay DPDT, DIN Rail

