Siemens Monitoring Relay, 3 Phase, SPDT, DIN Rail, 5mA to 5A, 200V ac, 690 V ac
- RS Stock No.:
- 149-148
- Mfr. Part No.:
- 3UG5512-1AR20
- Brand:
- Siemens
Subtotal (1 unit)*
$413.89
(exc. GST)
$455.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $413.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 149-148
- Mfr. Part No.:
- 3UG5512-1AR20
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 5mA | |
| Power Consumption | 1.8W | |
| Maximum Current Sensed | 5A | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 20 ms | |
| Relay Contact Current | 3A | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 200V ac, 690V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-1 2, CE, RoHS, EAC, CCC | |
| Height | 100mm | |
| Series | 3UG5 | |
| Length | 90mm | |
| Width | 22.5mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 5mA | ||
Power Consumption 1.8W | ||
Maximum Current Sensed 5A | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 20 ms | ||
Relay Contact Current 3A | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 200V ac, 690V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-1 2, CE, RoHS, EAC, CCC | ||
Height 100mm | ||
Series 3UG5 | ||
Length 90mm | ||
Width 22.5mm | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Siemens 3UG5 Series Monitoring Relay, 3 Phase Electrical Phase, 200/690V Supply AC Voltage - 3UG5512-1AR20
Features & Benefits
• Senses asymmetry indirectly using preset voltage limits to maintain motor health
• Wide AC monitoring range supports 160–760 V for versatile installation
• Fast buffering keeps operation for at least 20ms during brief supply interruptions
• Relay contact rated for 3A at AC‑15 to Interface with control loads
• Low power draw at 1.8W reduces panel heat and energy use
**Applications**
• Ideal for control panels requiring phase sequence verification before start‑up
• Used with distribution systems to alarm on unbalanced supply conditions
• Can be used for automated machinery that must prevent operation under asymmetry
What type of output switching does it provide?
How should conductors be terminated?
What environmental limits apply during operation?
How resilient is it to electrical and mechanical stress?
Are there removable connection options for maintenance?
Related links
- Siemens Monitoring Relay DPDT 5mA to 5A 690 V ac
- Siemens Monitoring Relay SPDT 5mA to 5A 160V ac, 690 V ac
- Siemens Monitoring Relay SPDT 200V ac, 690 V ac
- Siemens Monitoring Relay SPDT 690 V ac 690 V dc
- Siemens Monitoring Relay DPDT 200V ac, 690 V ac
- Siemens Monitoring Relay SPDT 160V ac, 690 V ac
- Carlo Gavazzi Monitoring Relay 208/690 V ac Monitor Range DIN Rail 690 V ac
- Siemens Monitoring Relay 160/760 V ac Monitor Range DIN Rail, 690V ac
