Siemens Monitoring Relay, 3 Phase, SPDT, DIN Rail, 690 V ac 690 V dc
- RS Stock No.:
- 758-6924
- Distrelec Article No.:
- 304-23-414
- Mfr. Part No.:
- 3UG4512-1AR20
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$413.89
(exc. GST)
$455.28
(inc. GST)
- RS Stock No.:
- 758-6924
- Distrelec Article No.:
- 304-23-414
- Mfr. Part No.:
- 3UG4512-1AR20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Supply AC Voltage | 690 V ac | |
| Supply DC Voltage | 690 V dc | |
| Contact Current | 5 A | |
| Distrelec Product Id | 30423414 | |
| Height | 83 mm | |
| IP Rating | IP20 | |
| Length | 91 mm | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | 25 °C | |
| Power Consumption | 2 W | |
| Series | 3UG4 | |
| Standards/Approvals | RoHS | |
| Switching Voltage | 690 V ac | |
| Terminal Type | Screw | |
| Width | 22.5 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Supply AC Voltage 690 V ac | ||
Supply DC Voltage 690 V dc | ||
Contact Current 5 A | ||
Distrelec Product Id 30423414 | ||
Height 83 mm | ||
IP Rating IP20 | ||
Length 91 mm | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature 25 °C | ||
Power Consumption 2 W | ||
Series 3UG4 | ||
Standards/Approvals RoHS | ||
Switching Voltage 690 V ac | ||
Terminal Type Screw | ||
Width 22.5 mm | ||
- COO (Country of Origin):
- DE
Siemens Monitoring Relay, DIN Rail Mounting, LCD Display - 3UG4 Series - 3UG4512-1AR20
Don't let electrical hazards trip up your appliances – protect them with this monitoring relay from Siemens. It's designed to keep an eye on 3-phase networks and detect issues like phase loss, reversal and imbalance due to worn-out cables or blown fuses. This puts you in pole position for quick troubleshooting to prevent damage to equipment and operator injury. For additional safety, the unit puts a galvanic isolation barrier between the output channels, preventing any shocking surprises caused by power spikes. You can mount it in any position, so it's a flexible workmate that suits your design needs. You'll find relays like this used in the process and packaging industry.
Features & Benefits
• Compact dimensions of 92 (H) x 22.5 (W) x 91mm (D) make it a space-efficient choice
• Safe to use in demanding settings thanks to a -25°C to +60°C operating temperature range
• Mechanical life of 10,000,000 operating cycles for reliable long-term performance
How do I mount this monitoring relay?
The unit snaps simply onto a DIN rail. This process is quick and doesn't need specialist tools, saving you time and effort.
Related links
- Siemens Monitoring Relay SPDT 5mA to 5A 690 V ac
- Siemens Monitoring Relay SPDT 5mA to 5A 160V ac, 690 V ac
- Siemens Monitoring Relay DPDT 690 V dc
- Siemens Monitoring Relay DPDT 690V ac 690 V dc
- Siemens Monitoring Relay DPDT 120V ac, 690 V ac
- Siemens Monitoring Relay SPDT 160V ac, 690 V ac
- Siemens Monitoring Relay SPDT 200V ac, 690 V ac
- Siemens Monitoring Relay SPDT, DIN Rail

