Tele Monitoring Relay, 3 Phase, DPDT, DIN Rail, 24V ac, 240 V ac
- RS Stock No.:
- 123-9752
- Mfr. Part No.:
- G2PM230VSY20 24-240V
- Brand:
- Tele
Subtotal (1 unit)*
$513.26
(exc. GST)
$564.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $513.26 |
*price indicative
- RS Stock No.:
- 123-9752
- Mfr. Part No.:
- G2PM230VSY20 24-240V
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 4.5VA | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | +55°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Length | 22.5mm | |
| Width | 108mm | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, RoHS, IEC 60664-1, IEC 60721-3-3 | |
| Height | 90mm | |
| Series | GAMMA | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 4.5VA | ||
Switching Voltage 250V ac | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature +55°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 55°C | ||
Length 22.5mm | ||
Width 108mm | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, RoHS, IEC 60664-1, IEC 60721-3-3 | ||
Height 90mm | ||
Series GAMMA | ||
- COO (Country of Origin):
- AT
GAMMA Series Voltage Monitoring Relay
TELE GAMMA series AC and DC voltage monitoring relay. Multifunction monitoring in a slim easy to use package. The GAMMA series have a self-extinguishing plastic body with an IP rating of IP40.
DIN Rail mount
LED indicator
Screw terminals
2 change over contact
Multifunction
Telecontrol GAMMA Monitoring Relays
Related links
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 100mA to 10A 240 V ac
- Tele Monitoring Relay DPDT 20mA to 5A 240 V ac
- Tele Monitoring Relay DPDT 240 V dc 24/240 V ac
- Tele Monitoring Relay DPDT, DIN Rail 24/240 V ac
