Tele Monitoring Relay, 1 Phase, DPDT, DIN Rail, 240 V dc 24V ac, 240 V ac
- RS Stock No.:
- 123-9744
- Mfr. Part No.:
- G2TFKN02 24-240VAC/DC
- Brand:
- Tele
Subtotal (1 unit)*
$471.23
(exc. GST)
$518.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.23 |
*price indicative
- RS Stock No.:
- 123-9744
- Mfr. Part No.:
- G2TFKN02 24-240VAC/DC
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Application | Temperature | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Sub Type | PTC | |
| Function | Motor Control, Self Locking, 45° | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Supply DC Voltage | 240 V dc | |
| Contact Current | 3A | |
| Minimum Operating Temperature | +55°C | |
| Maximum Operating Temperature | 55°C | |
| Series | GAMMA | |
| Standards/Approvals | EN 60715, DINVDE 0660 part 302, IEC 60068‑2‑27, VBG 4, IEC 60721‑3‑3 Class 3K3, UL 508, DIN 44081, IEC 60068‑2‑6, IEC 60068‑1, IEC 60947‑5‑1, IEC 60664-1 | |
| Length | 108mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Application Temperature | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Sub Type PTC | ||
Function Motor Control, Self Locking, 45° | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Supply DC Voltage 240 V dc | ||
Contact Current 3A | ||
Minimum Operating Temperature +55°C | ||
Maximum Operating Temperature 55°C | ||
Series GAMMA | ||
Standards/Approvals EN 60715, DINVDE 0660 part 302, IEC 60068‑2‑27, VBG 4, IEC 60721‑3‑3 Class 3K3, UL 508, DIN 44081, IEC 60068‑2‑6, IEC 60068‑1, IEC 60947‑5‑1, IEC 60664-1 | ||
Length 108mm | ||
Height 90mm | ||
- COO (Country of Origin):
- AT
GAMMA Series Temperature Monitoring Relay
TELE GAMMA series temperature monitoring relay of the motor winding with fault latch for temperature sensors. Featuring short circuit monitoring of the thermistor line and integfrated test or reset key and a single change over contact. The GAMMA series have a self-extinguishing plastic body with an IP rating of IP40.
DIN Rail mount
LED indicator
Screw terminals
2 change over contact
22.5 mm width
Optional evaluation of one thermal contact
Test function with integrated reset key
Rated isolated voltage on the sensor circuit up to 690V
Telecontrol GAMMA Monitoring Relays
Related links
- Tele Monitoring Relay DPDT, DIN Rail 24/240 V ac
- Tele Monitoring Relay DPDT 100mA to 10A 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 20mA to 5A 240 V ac
- Tele Monitoring Relay DIN Rail 240V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
