Tele Monitoring Relay, 1 Phase, DPDT, DIN Rail, 100mA to 10A, 24V ac, 240 V ac
- RS Stock No.:
- 123-9748
- Mfr. Part No.:
- G2IM10AL20 24-240VAC/DC
- Brand:
- Tele
Subtotal (1 unit)*
$490.34
(exc. GST)
$539.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 21 January 2027
Units | Per unit |
|---|---|
| 1 + | $490.34 |
*price indicative
- RS Stock No.:
- 123-9748
- Mfr. Part No.:
- G2IM10AL20 24-240VAC/DC
- Brand:
- Tele
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 100mA | |
| Maximum Current Sensed | 10A | |
| Power Consumption | 4.5VA | |
| Switching Voltage | 250V ac | |
| Current Sensitivity | Overcurrent, Undercurrent | |
| Terminal Type | Screw | |
| Time Delay | 0.1 → 10 s | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Relay Contact Current | 5A | |
| Minimum Operating Temperature | +55°C | |
| Maximum Operating Temperature | 55°C | |
| Series | GAMMA | |
| Height | 90mm | |
| Length | 108mm | |
| Standards/Approvals | IEC 60068-2-6, IEC 60068-2-27, IEC 60664-1, RoHS, IEC 60721-3-3 | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 100mA | ||
Maximum Current Sensed 10A | ||
Power Consumption 4.5VA | ||
Switching Voltage 250V ac | ||
Current Sensitivity Overcurrent, Undercurrent | ||
Terminal Type Screw | ||
Time Delay 0.1 → 10 s | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Relay Contact Current 5A | ||
Minimum Operating Temperature +55°C | ||
Maximum Operating Temperature 55°C | ||
Series GAMMA | ||
Height 90mm | ||
Length 108mm | ||
Standards/Approvals IEC 60068-2-6, IEC 60068-2-27, IEC 60664-1, RoHS, IEC 60721-3-3 | ||
Width 22.5mm | ||
- COO (Country of Origin):
- AT
GAMMA Series Current Monitoring Relay
Telecontrol GAMMA Monitoring Relays
Related links
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 20mA to 5A 240 V ac
- Tele Monitoring Relay DPDT, DIN Rail 24/240 V ac
- Tele Monitoring Relay DPDT 240 V dc 24/240 V ac
- Tele Monitoring Relay DPDT 100mA to 12A 400 V ac
- Tele Monitoring Relay DIN Rail 240V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
