Tele Monitoring Relay, SPDT, DIN Rail, 230V ac, 400 V ac

Subtotal (1 unit)*

$341.52

(exc. GST)

$375.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$341.52

*price indicative

RS Stock No.:
123-9724
Mfr. Part No.:
V2PM400Y/230VS10
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Product Type

Monitoring Relay

Function

Phase Sequence

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

400V ac

Power Consumption

0.75VA

Terminal Type

Screw

IP Rating

IP40, IP20

Contact Current

8A

Supply AC Voltage

230V ac, 400V ac

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Length

76mm

Series

VEO

Width

22.5mm

Height

67mm

Standards/Approvals

CMRT, CE, WEEE, EAC, TSCA, REACH, RoHS

COO (Country of Origin):
AT

VEO Series Voltage Monitoring Relay


TELE VEO series AC and DC voltage monitoring relay. Multifunction monitoring in a slim easy to use package. The VEO series have a self-extinguishing plastic body with an IP rating of IP40.

DIN Rail mount

LED indicator

Screw terminals

1 change over contact

Multifunction

Telecontrol VEO Monitoring Relays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy