Omron Monitoring Relay, 3 Phase, SPST, DIN Rail, 240V ac

Subtotal (1 unit)*

$290.90

(exc. GST)

$319.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$290.90

*price indicative

RS Stock No.:
111-3125
Mfr. Part No.:
K8DT-LS1TA
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Monitoring Relay

Application

Level

Electrical Phase

3

Contact Configuration

SPST

Mount Type

DIN Rail

Power Consumption

2.5VA

Terminal Type

Push-in

IP Rating

IP20

Time Delay

0.1 → 10 s

Minimum Operating Temperature

+60°C

Supply AC Voltage

240V ac

Maximum Operating Temperature

60°C

Height

90mm

Length

90mm

Standards/Approvals

Korean Radio Waves Act (Act 10564), CCC:GB14048.5, EN 61010-1, EN 61326-1, UL 61010-1

Width

17.5mm

Series

K8DT-LS

COO (Country of Origin):
CN

Omron K8DT-LS Series Monitoring Relay, 100 to 240V AC Supply Voltage, 0.1 to 10 s Time Delay - K8DT-LS1TA


This monitoring relay provides protection and monitoring for three-phase supplies in industrial control panels. Designed to detect phase sequence faults and phase loss, it operates across a wide AC supply range and is suited to DIN rail or screw mounting within electrical enclosures, offering a Compact footprint for panel integration.

Features and Benefits:


• 100-240V AC supply accommodates global control voltages
• 0.1-10s adjustable response minimises downtime from transient faults
• SPST push-in terminals enable rapid, tool-free wiring
• 3-phase detection prevents motor and equipment damage
• 2.5VA consumption reduces auxiliary power draw

Applications


• Suitable for motor starter protection against phase loss
• Ideal for industrial control panels monitoring three-phase feeds
• Used with distribution boards requiring phase sequence checks
• Can be used for conveyor and pump system phase protection

What environmental temperatures can it handle during operation?


It is rated to operate from -20°C up to 60°C, allowing use in a wide range of indoor industrial environments.

How is the device installed in a control cabinet?


It supports both DIN rail mounting and screw fixing, enabling flexible installation methods depending on panel layout.

What level of ingress protection does the unit provide?


The enclosure has an IP20 rating, protecting against finger access while requiring installation within an enclosed cabinet for dust and moisture protection.

Which international standards apply to its electromagnetic and safety performance?


Certification covers EN61326-1 for EMC and EN61010-1 for electrical safety among other listed national approvals.

Standards

EN 61010-1, EN 61326-1, UL 31010-1, IP 20 Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy