Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 100mA to 5A

Subtotal (1 unit)*

$319.58

(exc. GST)

$351.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.58

*price indicative

RS Stock No.:
111-3091
Mfr. Part No.:
K8DT-AS2CA
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

SPDT

Mount Type

DIN Rail

Minimum Current Sensed

100mA

Power Consumption

2.5VA

Maximum Current Sensed

5A

Current Sensitivity

Overcurrent, Undercurrent

Terminal Type

Push-in

IP Rating

IP20

Time Delay

250 ms

Relay Contact Current

100mA, 5mA

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Length

90mm

Series

K8DT-AS

Width

17.5mm

Standards/Approvals

EN 60947-5-1, UL 60947-5-1, RoHS

Height

90mm

Omron K8DT-AS Series Monitoring Relay, 100 to 240V Supply AC Voltage, 5A Maximum Current Sensed - K8DT-AS2CA


This monitoring relay provides single-phase current supervision for control circuits in industrial installations. It monitors both overcurrent and undercurrent conditions and operates from a wide AC supply, making it suitable for inline protection and control tasks where accurate sensing of load current is required.

Features and Benefits:


• Detects currents from 0.1 A to 5A and safeguards against deviations
• Adjustable response delay of 250 MS to prevent nuisance tripping
• SPDT contact configuration for straightforward control switching
• Push-in terminals for quick, tool-free wiring and maintenance
• Low power draw of 2.5 VA reducing auxiliary supply burden
• Rated for ambient use between -20 °C and 60 °C for varied sites

Applications


• Suitable for monitoring motor supply current in production lines
• Ideal for phase loss and load imbalance surveillance in panels
• Used with control contactors to initiate protective interlocks
• Can be used for process equipment current verification in workshops

What mounting method is provided for panel installation?


It clips onto a DIN rail, enabling Compact panel mounting and easy repositioning without additional hardware.

How does the relay behave with brief current fluctuations?


The built-in 250 MS time delay filters transient spikes, allowing short disturbances to pass without triggering an output.

What contact currents can be switched directly by the unit?


The relay contacts can carry control currents as low as 0.1 A and up to 5A for direct interfacing with small loads.

Which ingress protection and approvals relate to electrical safety?


The housing is rated IP20 and the unit conforms to applicable EN and UL standards Plus RoHS compliance.

Note

K8DT-AS allow use in either overcurrent or undercurrent mode.
K8DT-AW allow overcurrent and undercurrent monitoring simultaneously

Standards

EN 60947-5-1, UL 60947-5-1, IP 20 Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy