Tele Monitoring Relay, 1 Phase, 1 CO, DIN Rail, 230V ac

Subtotal (1 unit)*

$209.16

(exc. GST)

$230.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.16

*price indicative

RS Stock No.:
658-319
Mfr. Part No.:
E3LC10 230V AC
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Application

Level

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

1 CO

Mount Type

DIN Rail

Terminal Type

Clamping Yoke

IP Rating

IP40, IP20

Minimum Operating Temperature

-25°C

Supply AC Voltage

230V ac

Maximum Operating Temperature

55°C

Width

35mm

Height

65mm

Standards/Approvals

CE

Series

ENYA

Length

87mm

COO (Country of Origin):
AT
The Tele Monitoring relay is designed for level monitoring of conductive liquids. It features multifunction capabilities and operates with a supply voltage of 230V AC. The relay includes fixed on-delay and off-delay timers set to 5 seconds, providing reliable and precise control in liquid level applications.

1 changeover contact

Construction Width is 35mm

Installation type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy