Tele Monitoring Relay, 1 Phase, 2 CO, DIN Rail, 24V ac

Subtotal (1 unit)*

$206.50

(exc. GST)

$227.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.50

*price indicative

RS Stock No.:
658-327
Mfr. Part No.:
G2LM20 24VAC
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Application

Level

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

2 CO

Mount Type

DIN Rail

Terminal Type

Clamping Yoke

IP Rating

IP20, IP40

Minimum Operating Temperature

-25°C

Supply AC Voltage

24V ac

Maximum Operating Temperature

55°C

Length

108mm

Height

90mm

Width

22.5mm

Standards/Approvals

CE, IEC 60068-1

Series

GAMMA

COO (Country of Origin):
AT
The Tele Monitoring relay is designed for level monitoring of conductive liquids. It features safe isolation of the measuring circuit to protect both the device and the system. Sensitivity is adjustable to suit different liquid properties, and the relay operates with a supply voltage of 24V AC.

2 changeover contacts

Width is 22.5mm

industrial design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy