Tele Monitoring Relay, 1 CO, DIN Rail 400V ac
- RS Stock No.:
- 658-324
- Mfr. Part No.:
- G2TF01
- Brand:
- Tele
Subtotal (1 unit)*
$129.88
(exc. GST)
$142.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.88 |
*price indicative
- RS Stock No.:
- 658-324
- Mfr. Part No.:
- G2TF01
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Application | Temperature | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| IP Rating | IP40, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | GAMMA | |
| Standards/Approvals | CE | |
| Height | 90mm | |
| Length | 103mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Application Temperature | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
IP Rating IP40, IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series GAMMA | ||
Standards/Approvals CE | ||
Height 90mm | ||
Length 103mm | ||
- COO (Country of Origin):
- AT
The Tele Monitoring relay is designed for motor temperature monitoring using PTC sensors. It features galvanic isolation to protect the sensor circuit and includes fault memory for tracking system errors. The relay is equipped with a test and reset button, and it also allows connection of an external reset button for convenient control and maintenance.
1 changeover contacts
Width is 22.5mm
industrial design
Related links
- Tele Temperature Monitoring Relays DIN Rail 230 V ac
- Tele Temperature Monitoring Relays 2 CO, DIN Rail 230 V ac
- Tele Temperature Monitoring Relays Rail 48 V ac
- Tele Temperature Monitoring Relays DIN 230 V ac
- Tele Temperature Monitoring Relays DIN Rail 230 V ac
- Tele Monitoring Relay 160 to 240 V Monitor Range DIN Rail 400 V ac
- Dold Coupling Device DIN Rail 500 to 1500 V dc 400 V ac
- Tele Phase/Voltage Monitoring Relays 400 V ac Monitor Range DIN Rail, 230V ac
