Tele Monitoring Relay, 1 Phase, 2 CO, DIN Rail 230V ac
- RS Stock No.:
- 658-373
- Mfr. Part No.:
- G2TMPT100L20 24-240VAC/DC
- Brand:
- Tele
Subtotal (1 unit)*
$374.03
(exc. GST)
$411.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $374.03 |
*price indicative
- RS Stock No.:
- 658-373
- Mfr. Part No.:
- G2TMPT100L20 24-240VAC/DC
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Application | Temperature | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | GAMMA | |
| Standards/Approvals | CE | |
| Height | 90mm | |
| Length | 108mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Application Temperature | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series GAMMA | ||
Standards/Approvals CE | ||
Height 90mm | ||
Length 108mm | ||
- COO (Country of Origin):
- AT
The Tele Multifunction monitoring relay is designed to detect short circuits or line breaks in the sensor line. It features a fault latch function to capture and hold fault conditions, enabling easy diagnosis and maintenance.
2 changeover contacts
Width is 22.5mm
industrial design
- RS Stock No. 0658379
- Mfr. Part No. K3IM1AACL20 230VAC
Each
$356.00
- RS Stock No. 0658313
- Mfr. Part No. E3IM10AL20 230V AC
Each
$386.63
- RS Stock No. 0658329
- Mfr. Part No. G2UM10VL20 24-240V AC/DC
Each
$415.27
- RS Stock No. 0658315
- Mfr. Part No. E3IM10AL20 120V AC
Each
$386.63
Related links
- Tele Temperature Monitoring Relays DIN Rail 230 V ac
- Tele Temperature Monitoring Relays 2 CO, DIN Rail 230 V ac
- Tele Temperature Monitoring Relays DIN Rail 230 V ac
- Tele Temperature Monitoring Relays Rail 48 V ac
- Tele Temperature Monitoring Relays DIN 230 V ac
- Tele Temperature Monitoring Relays DIN Rail 400 V ac
- Tele Monitoring Relay DPDT 240 V dc 24/240 V ac
- Tele ENYA Series DIN Rail Phase/Voltage Monitoring Relays 24 to 240 V ac/dc 24V ac 7-Function, 1












